ADP2166-EVALZ, Evaluation Board for Evaluating the ADP2166 Step-Down Regulator
Reference Design using part ADP2166ACPZ by Analog Devices
For End Products
- Power Supplies
Description
- ADP2166-EVALZ, Evaluation Board for ADP2166 is a synchronous step-down dc-to-dc regulator in a compact 4 mm × 4 mm LFCSP_WQ package. The regulator runs from input voltages of 2.7 to 5.5 V and requires minimal external components to provide a high efficiency solution with an integrated high-side FET and a synchronous rectified FET. The ADP2166 evaluation board (ADP2166-EVALZ) provides an easy way to evaluate the device
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.6 to 0.9 V
-
TopologyBuck
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2166ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 6A 24-Pin LFCSP EP T/R | Buy | |
|
ADP2166ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 6A 24-Pin LFCSP EP T/R | Buy | |
|
ADP2166ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 6A 24-Pin LFCSP EP T/R | Buy | |
|
ADP2166ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1V 6A 24-Pin LFCSP EP T/R | Buy | |
|
ADP2166ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 6A 24-Pin LFCSP EP T/R | Buy | |
|
ADP2166ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 6A 24-Pin LFCSP EP T/R | Buy | |
|
ADP2166ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 6A 24-Pin LFCSP EP T/R | Buy |