ADS1274EVM-PDK, Evaluation Board using ADS1274, 24-bit, 144 KSPS delta-sigma Analog to Digital Converter
Reference Design using part ADS1274IPAPR by Texas Instruments
For End Products
- Data Acquisition System
- Pressure Sensor
- Strain Gauge
Description
- ADS1274EVM-PDK, Evaluation Board using ADS1274, 24-bit, 144 KSPS delta-sigma Analog to Digital Converter. It can be connected to any modular EVM system interface card. With built-in analysis tools including scope, FFT, and histogram displays
Key Features
-
ADC Resolution24 Bit
-
ADC Sampling Rate144K SPS
-
Number of Channels4CH
Featured Parts (45)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
CB3LV3I27M0000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 27MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R | Buy | |
|
SS22SDP2-RO | NKK Switches | Switch Slide | Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | Buy | |
|
TDA08H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | Buy | |
|
TDA06H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | Buy | |
|
TDA06H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | Buy | |
|
OPA2350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | Buy | |
|
OPA2350EA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | Buy | |
|
OPA2350EA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | Buy | |
|
OPA1632DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin HVSSOP EP T/R | Buy | |
|
SN74LVC1G04DBVR-NG | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | Buy | |
|
SN74LVC2G74DCTRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R | Buy |