DAC3XJ8XEVM, Evaluation Module designed to evaluate the DAC39J84 High Speed, JESD204B Interface DAC
Reference Design using part DAC39J84IAAV by Texas Instruments
For End Products
- Electronic Warfare
- Radar System
- Smart Antenna System
- Vector Signal Generator
Description
- DAC3XJ8XEVM, Evaluation Module designed to evaluate the DAC39J84 family of high-speed, JESD204B interface DAC. The EVM includes an on-board clocking solution (LMK04828), transformer coupled outputs, full power solution and easy-to-use software GUI and USB interface. The DAC3XJ8XEVM is designed to work seamlessly with the TSW14J56EVM, JESD204B pattern generator card, through the High Speed Data Converter Pro (HSDCPro) software tool for high-speed data converter evaluation. The DAC3XJ8XEVM was also designed to work with many of the development kits from leading FPGA vendors that contain an FMC connector
Key Features
-
DAC Resolution16 Bit
-
Number of Channels4CH
Featured Parts (16)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
93LC46B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube | Buy | |
|
TPS62420DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R | Buy | |
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | Buy | |
|
TPS74201RGWRAU | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | Buy | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | Buy | |
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | Buy | |
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | Buy | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | Buy | |
|
5M80ZT100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray | Buy | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | Buy | |
|
LMK04828BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | Buy | |
|
ABM8G-12.000MHZ-B4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | Buy |