DC1969A-A, Demonstration Board using LTC4120 Wireless Power Receiver and 400-mA Buck Battery Charger
Reference Design using part LTC4120EUD by Analog Devices
Associated Documents
For End Products
- Consumer Electronics
- Handsets
- Industrial
- Military and Aerospace
- Portable Medical Devices
- Smart Sensor
Description
- DC1969A-A, Demonstration Board using LTC4120 Wireless Power Receiver and 400-mA Buck Battery Charger. The DC1968A basic wireless transmitter, a 35mm receiver ferrite disk, and an assortment of different length standoffs. The basic transmitter can deliver 2W to the receive board with up to 10mm spacing between the transmit and the receive coils. The basic transmitter does not support foreign object detection, i.e. coins or other metallic objects
Key Features
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage8 to 38 V
-
Number of Battery Cells1
Featured Parts (9)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1445CDHD#TRPBF | Analog Devices | Linear Comparators | Comparator Quad ±5.5V/11V 16-Pin DFN EP T/R | Buy | |
|
SI2333DS | Vishay | MOSFETs | Trans MOSFET P-CH 12V 4.1A 3-Pin SOT-23 | Buy | |
|
LT3480EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP T/R | Buy | |
|
LT3480EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube | Buy | |
|
LTC1445CDHD#PBF | Analog Devices | Linear Comparators | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube | Buy | |
|
LTC4120EUD-4.2#TRPBF | Analog Devices | Wireless Charging ICs | Single Mode Wireless Power Receiver 16-Pin QFN EP | Buy | |
|
LTC4120EUD#TRPBF | Analog Devices | Wireless Charging ICs | Single Mode Wireless Power Receiver 16-Pin QFN EP | Buy | |
|
LTC4120EUD#PBF | Analog Devices | Wireless Charging ICs | Single Mode Wireless Power Receiver 16-Pin QFN EP | Buy | |
|
LTC4120EUD-4.2#PBF | Analog Devices | Wireless Charging ICs | Single Mode Wireless Power Receiver 16-Pin QFN EP | Buy |