DC2278A-B, Demo Board Using LTC4281, 12V, 50A Hot-Swap Controller with Telemetry and Programming Socket
Reference Design using part LTC4281IUFD#PBF by Analog Devices
Associated Documents
For End Products
- Basestation
- Servers
- Storage System
Description
- DC2278A-B, Demonstration Circuit features the LTC4281 Hot-Swap controller with telemetry and programming socket. The LTC4281 is well suited to high power applications because the precise monitoring capability and accurate current limiting reduces the extremes in which both loads and power supplies must safely operate. Non-volatile configuration allows for flexibility in the autonomous generation of alerts and response to faults
Key Features
-
Input Voltage2.9 to 30 V
-
Output Voltage12 V
-
Output Current50 A
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
ABLS-4.000MHZ-B4-T | Abracon | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | Buy | |
|
LTC4281IUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 33V N-Channel Positive Low Voltage 28-Pin QFN EP Tube | Buy |