DC2460A, Demo Board based on LTC5566 300MHz to 6GHz Dual Programmable Gain Down converting Mixer
Reference Design using part LTC5566IUH#PBF by Analog Devices
Associated Documents
For End Products
- Network Equipment
- Receivers
- Smart Antenna System
- Software Defined Radio
Description
- DC2460A, Demonstration circuit is optimized for evaluation of the LTC5566 dual programmable gain down converting mixer. Each channel incorporates an active mixer and a digital IF VGA with 15.5dB gain control range. The IF gain of each channel is independently programmable through the SPI in 0.5dB steps. Its single-ended RF ports are tunable via the SPI or parallel control lines and have a range from 300MHz to 6GHz. The LO port is always matched to 50-Ohm from 150MHz to 6GHz with 10dB return loss. The differential IF port is usable from 1MHz to 500MHz. There is a reduced power mode available through the SPI, which lowers the total current consumption by 25%
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Buy | |
|
LTC5566IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 6GHz 32-Pin QFN EP Tube | Buy |