DC2609A, Demo Board Using LTC6952 Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B Support
Reference Design using part LTC6952IUKG#PBF by Analog Devices
Associated Documents
For End Products
- Test and Measurement
- Wireless Infrastructure
Description
- DC2609A, Demonstration Circuit features the LTC6952, an Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B Support. By default, the DC2609A is powered from two supplies. The 9V-12V supply input powers the on-board reference and VCO circuitry, along with the LTC6952 5V supply pin. The 4V-6V supply input powers the LTC6952 3.3V supply pins. A reduced power option is provided that allows the LTC6952 output supply pins to connect to an LTC Silent Switcher and the LTC6952 input supply pins to connect to a low noise LDO
Key Features
-
Output Frequency4500 MHz
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Buy | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Buy | |
|
LT3042EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.2A Medical 10-Pin DFN EP T/R | Buy | |
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | Buy | |
|
LT3042EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 15V 0.2A Medical 10-Pin DFN EP Tube | Buy | |
|
LT1678IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | Buy | |
|
LT1764AEQ-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 3A 6-Pin(5+Tab) DDPAK Tube | Buy | |
|
LT8609SIV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.774V to 41.58V 2A 16-Pin LQFN EP Tray | Buy |