EV-MS4135PL1Z-U1, Evaluation Board for ADuM4135 Gate Driver Performance Driving APTMC120AM20CT1AG SiC Power Switches
Reference Design using part ADUM4135BRWZ by Analog Devices
Associated Documents
For End Products
- Motor Driver
- Power Supplies
- PV Inverters
Description
- EV-MS4135PL1Z-U1, High-Power Evaluation Board, up to 1200V & 50A @ 200kHz switching frequency featuring the combo ADI ADuM4135 isolated gate driver + LT3999 isolated power supply controller + Microsemi SiC power module in half bridge configuration
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3999HMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | Buy | |
|
LT3999HMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP T/R | Buy | |
|
R05P22005D/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 2-OUT 20V/-5V 0.05A/-0.2A/0.08A/-0.08A 2W 5-Pin SIP Module Tube | Buy | |
|
MC74VHC1G14DFT1G | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-88A T/R | Buy | |
|
LT8609EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.5V 3A 10-Pin MSOP EP Tube | Buy | |
|
R05P22005D | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 2-OUT 20V/-5V 0.05A/-0.2A/0.08A/-0.08A 2W 5-Pin SIP Module Tube | Buy | |
|
ADUM4135 | Analog Devices | Digital Isolators | Driver 4.61A 1-OUT High Side/Low Side 16-Pin SOIC W Tube | Buy | |
|
ADUM4135BRWZ-RL | Analog Devices | Digital Isolators | Driver 4.61A 1-OUT High Side/Low Side/Isolated Gate Driver 16-Pin SOIC W T/R | Buy | |
|
ADUM4135 | Analog Devices | Digital Isolators | Driver 4.61A 1-OUT High Side/Low Side 16-Pin SOIC W Tube | Buy | |
|
ADUM4135BRWZ | Analog Devices | Digital Isolators | Driver 4.61A 1-OUT High Side/Low Side 16-Pin SOIC W Tube | Buy |