EVAL-AD4001FMCZ, Evaluation Board for Evaluating the AD4001 Series 16-Bit Precision SAR ADC
Reference Design using part AD4001BRMZ by Analog Devices
Associated Documents
For End Products
- Diagnostics, Monitoring and Therapy
- Environmental Monitoring
- Health Wellness & Fitness
- Industrial Automation HMI
- Medical Imaging
- Military and Avionics Imaging
- Missile Defense
- Portable Medical Instrumentation
- Process Control
- Radar System
- Signal Processing
- Space Devices
- Surveillance and Security System
- Temperature Control System
- Test and Measurement
- Wireless Infrastructure
Description
- EVAL-AD4001FMCZ, AD4001 Evaluation Board covers the ease of use, 16-bit, precision successive approximation register (SAR) analog-to-digital converter (ADC). The AD4001 is low power, 16-bit precision SAR ADC that offer very high performance with throughputs up to 2 MSPS. The evaluation board is designed to demonstrate the performance of the AD4001 family of ADC and to provide an easy to understand interface for a variety of system applications
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate2M SPS
Featured Parts (17)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4807-1ARJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±5.5V/11V 6-Pin SOT-23 T/R | Buy | |
|
ADA4940-1ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | Buy | |
|
ADA4940-1ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | Buy | |
|
ADA4940-1ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N Tube | Buy | |
|
ADA4940-1ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 6V 8-Pin SOIC N T/R | Buy | |
|
ADA4807-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±5.5V/11V 6-Pin SOT-23 T/R | Buy | |
|
ADP7118AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | Buy | |
|
ADP5300ACPZ-1-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.8V to 5V 0.5A 10-Pin LFCSP EP T/R | Buy | |
|
ADA4940-1ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R | Buy | |
|
ADM660ARZ | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube | Buy | |
|
ADP7118AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | Buy | |
|
ADR3450ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 6-Pin SOT-23 T/R | Buy |