EVAL-AD5144DBZ Evaluation board for AD5144 a quad-channel, 256-position, nonvolatile memory digital potentiometer
Reference Design using part AD5144BCPZ10 by Analog Devices
For End Products
- LCD Backlighting
- LCD Panel
- Portable Consumer Electronics
- Power Supplies
Description
- EVAL-AD5144DBZ Evaluation board for evaluating the AD5144,a quad-channel, 256-position, nonvolatile memory, digital potentiometer. With versatile programmability, the AD5144 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in 6 dB scales, wiper setting read-back, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 Automotive 16-Pin QSOP Tube | Buy | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | Buy | |
|
ADG774BRQZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 Automotive 16-Pin QSOP T/R | Buy | |
|
AD5144BCPZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 24-Pin LFCSP EP T/R | Buy | |
|
AD5144BCPZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 24-Pin LFCSP EP T/R | Buy |