EVAL-AD5560EBUZ, Evaluation Board for the AD5560 Device Power Supply
Reference Design using part AD5560JSVUZ by Analog Devices
For End Products
- Automatic Test Equipment
- Power Supplies
Description
- EVAL-AD5560EBUZ, Evaluation Board for the AD5560 Device Power Supply. The EVAL-AD5560EBUZ is a fully featured evaluation board for the AD5560. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC. AD5560 Die temperature measurement is also available via the on-board ADT7461 temperature sensor
Key Features
-
Conversion TypeDC to DC
Featured Parts (7)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7685CRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | Buy | |
|
HSMG-C170 | Broadcom Inc | LEDs | LED Uni-Color Green 570nm 2-Pin Chip LED T/R | Buy | |
|
MC74HC245ADTG | onsemi | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube | Buy | |
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | Buy | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | Buy | |
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | Buy | |
|
AD5560JSVUZ | Analog Devices | Specialized Power ICs and Modules | Device Power Supply 64-Pin TQFP EP Tray | Buy |