EVAL-AD5757SDZ, Evaluation Board using AD5757 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC
Reference Design using part AD5757ACPZ by Analog Devices
For End Products
- Industrial Networking
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
Description
- EVAL-AD5757SDZ, Evaluation Board using AD5757 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC with Dynamic Power Control, HART Connectivity. The AD5757 is a quad, current output DAC that operates with a power supply range from 10.8 V to 33 V. On-chip dynamic power control minimizes package power dissipation by regulating the voltage on the output driver from 7.4 V to 29.5 V using a DC to DC boost converter optimized for minimum on-chip power dissipation
Key Features
-
DAC Resolution16 Bit
-
Number of Channels4CH
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR02BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | Buy | |
|
ADR02BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | Buy | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | Buy |