EVAL-AD7687CB, Evaluation Board for Evaluating the AD7687BRM 16-Bit, 250 K High Resolution ADC
Reference Design using part AD7687BRM by Analog Devices
For End Products
- Battery Powered Instrument
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
Description
- EVAL-AD7687CB, Evaluation Board for the AD7687BRM high resolution ADC. The AD768x evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The EVAL-AD768x/AD769x/AD794xCB is ideal for use with EVAL-CONTROL BRDx to run the Analog devices evaluation software and to develop a specific application using LabVIEW, or as a stand-alone evaluation board
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Featured Parts (25)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5160BRJZ5-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | Buy | |
|
ADUM1402ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | Buy | |
|
ADUM1402CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R | Buy | |
|
AD5160BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | Buy | |
|
AD5160BRJ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 | Buy | |
|
EPC1441PC8N | Intel | SRAM Chip | Configuration SRAM for FBGA | Buy | |
|
ADUM1402BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | Buy | |
|
ADUM1402BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R | Buy | |
|
ADUM1402CRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | Buy | |
|
AD5160BRJZ5-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | Buy | |
|
AD5160BRJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | Buy | |
|
ADUM1402BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube | Buy |