EVAL-ADAS3022EDZ, Evaluation Board for the ADAS3022 16-Bit, 8-Channel, 1 MSPS Data Acquisition System
Reference Design using part ADAS3022BCPZ by Analog Devices
Associated Documents
For End Products
- Networking
- Portable Instrumentation
- Process Control
- System Monitoring and Control
- Test and Measurement
Description
- EVAL-ADAS3022EDZ, Evaluation Board for the ADAS3022, 16-bit, 8-channel, 1 MSPS data acquisition system (DAS). This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the Converter Evaluation and Development board
Key Features
-
ADC Resolution16 Bit
-
ADC Number of Channels8
Featured Parts (14)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADP1715ARMZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADR434ARMZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin MSOP Tube | Buy | |
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADP1715ARMZ-1.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADP1715ARMZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADP1715ARMZ-1.05R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.05V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADP1715ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADP1715ARMZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R | Buy | |
|
AD8032ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | Buy | |
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | Buy | |
|
ADA4841-2YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | Buy |