LT1737CS Demo Board, Isolated, Triple Output Power Supply, Vin=8V to 36V, Vout=+15V @ 100mA, -15V @ 100mA, +5V @ 200mA
Reference Design using part LT1737IS by Analog Devices
Associated Documents
For End Products
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Power Supplies
Description
- DC418 is an isolated triple output power supply based on the LT1737CS high power isolated flyback controller IC. The input to this demo board is 832 Volts DC and there are three outputs. The outputs are +5V at 0200mA, +15V at 0100mA and 15V at 0100mA
Key Features
-
Conversion TypeDC to DC
-
Input Voltage8 to 36 V
-
Output Voltage-15|5|15 V
-
Output Current0.1@-15V|0.1@15V|0.2@5V A
-
TopologyFlyback
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1737IS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SOIC N T/R | Buy | |
|
LT1737IS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SOIC N Tube | Buy | |
|
LT1737IS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SOIC N | Buy | |
|
LT1737IS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SOIC N T/R | Buy |