LT3430EFE-1 Demo Board, A, 100kHz Step-down Converter
Reference Design using part LT3430EFE-1 by Analog Devices
Associated Documents
For End Products
- Automotive and Transportation
- Battery Charger
- Distributed Control System
- Industrial
- Portable Computers
Description
- Demonstration circuit DC1200A is a 60V, 100kHz, 2A load current, monolithic step-down DC/DC switching converter using the LT3430-1. With its wide input voltage range, 3A internal power switch, and thermally enhanced package, the LT3430-1 is a very versatile and powerful IC for DC/DC converters that require compact space and a wide variety of input voltage ranges
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 60 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency85 %
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3430EFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube | Buy | |
|
LT3430EFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | Buy |