MAX11192EVKIT#, Evaluation Kit for MAX11192 12-Bit, 2Msps, Dual Simultaneous Sampling SAR ADC with Internal Reference
Reference Design using part MAX11192 by Analog Devices
For End Products
- Current Sensing
- Encoder
- Industrial Programmable Logic Controllers (PLCs)
Description
- MAX11192EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX11192 of 12-bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADC with an internal reference. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard with a Xilinx Zynq-7000 SOC. The EV kit is connected to a ZedBoard through a low-pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port
Key Features
-
ADC Resolution12 Bit
-
ADC Sampling Rate2M SPS
-
Number of Channels2CH
Featured Parts (8)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17552ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Synchronous Step Down Single-Out 0.8V to 54V 0.1A 10-Pin TDFN EP T/R | Buy | |
|
MAX44244AUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | Buy | |
|
MAX5316GTG+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 16-bit 24-Pin TQFN EP Tube | Buy | |
|
MAX6126A41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin uMAX Tube | Buy | |
|
93LC66BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R | Buy | |
|
MAX44242AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | Buy | |
|
MAX11192ATE+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 2Msps 12-bit Serial 16-Pin TQFN EP Tray | Buy | |
|
MAX11192ATE+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 2Msps 12-bit Serial 16-Pin TQFN EP T/R | Buy |