MAX15462C12EVKIT#, Evaluation Kit for MAX15462 42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Reference Design using part MAX15462CATA+ by Analog Devices
For End Products
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- Point-of-Load Applications
- Process Control
Description
- MAX15462C12EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15462C 42V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide input voltage range of 14V to 42V, and provides up to 300mA load current at 12V output voltage. The device features undervoltage lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a frequency of 500kHz, and delivers a peak efficiency of 95% with the supplied components
Key Features
-
Conversion TypeDC to DC
-
Input Voltage14 to 42 V
-
Output Voltage12 V
-
Output Current0.3 A
-
Efficiency95 %
-
TopologyBuck- Synchronous
Featured Parts (1)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX15462CATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 37V 0.3A 8-Pin TDFN T/R | Buy |