MAX17524EVKIT#, Evaluation Kit for MAX17524 Dual-Output Voltage 3.3V and 5V, 4.5V to 60V, 3A, Dual-Output, High-Efficiency, Synchronous Step-Down DC-DC Converter
Reference Design using part MAX17524ATJ+ by Analog Devices
For End Products
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
Description
- MAX17524EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17524 high-efficiency, high-voltage, synchronous step-down dual DC-DC converter. The EV kit is preset to generate 3.3V and 5V output voltages, at load currents up to 3A per converter and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
Key Features
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 60 V
-
Output Voltage3.3|5 V
-
Output Current3 A
-
Efficiency96 %
-
TopologyBuck- Synchronous
Featured Parts (1)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17524ATJ+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3A 32-Pin TQFN EP Tube | Buy |