MAX17536EVKITA#, Evaluation Kit for MAX17536 3.3V Output-Voltage, 4.5V to 60V, 4A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Reference Design using part MAX17536ATP+ by Analog Devices
For End Products
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
Description
- MAX17536EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate this high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for a 3.3V output at load currents up to 4A and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input, undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal and external frequency synchronization
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current4 A
-
Efficiency91 %
-
TopologyBuck- Synchronous
Featured Parts (1)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17536ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 4A 20-Pin TQFN EP Tray | Buy |