MAX17541GTAEVKIT#, Evaluation Kit for MAX17541G 3.3V Output-Voltage, 42V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
Reference Design using part MAX17541GATB+ by Analog Devices
For End Products
- Basestation
- Battery Powered Equipment
- Building Control
- HVAC
- Industrial Process Controls
- Point-of-Load Applications
- Telecom Applications
- VoIP
Description
- MAX17541GTAEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17541G 3.3V high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit generates 3.3V at load currents up to 500mA from a 5V to 42V input supply. The EV kit features a 600kHz fixed switching frequency for optimum efficiency and component size. The EV kit features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5 to 42 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Efficiency90 %
-
TopologyBuck- Synchronous
Featured Parts (1)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17541GATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 38.64V 0.5A 10-Pin TDFN EP T/R | Buy |