MAX2181AEVKIT#, Evaluation Kit for the MAX2181A FM Automotive Low-Noise Amplifier
Reference Design using part MAX2181AETE/V+ by Analog Devices
For End Products
- Active Antenna
- Head Units
Description
- MAX2181AEVKIT#, Evaluation Kit (EV kit) simplifies evaluation of the MAX2181A FM low-noise amplifier. The EV kit enables testing of the device's features and performance and does not require additional support circuitry or software. The signal input and output use SMA connectors to facilitate connection of RF test equipment. The EV kit is fully assembled with the device on board and incorporates input matching components for the U.S. FM broadcast band
Key Features
-
Number of SuppliesSingle
-
Supply Voltage5 V
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX2181AETE/V+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 5.25V Automotive AEC-Q100 16-Pin TQFN EP T/R | Buy | |
|
MAX2181AETE/V+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 5.25V Automotive AEC-Q100 16-Pin TQFN EP Tube | Buy | |
|
MAX2181AETE/V+TGH7 | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 5.25V Automotive AEC-Q100 16-Pin TQFN EP T/R | Buy |