Motor Control Current Sensing Application for 15V Analog Isolation Amplifier
Reference Design using part AD620 by Analog Devices
Associated Documents
- ad210an CAD symbol
- ad620ar CAD symbol
- AD620ARZ CAD/Foot Print
- AD620BN CAD/Foot Print
- AD620ANZ CAD/Foot Print
- AD620ARZ-REEL CAD/Foot Print
- AD210AN CAD/Foot Print
- AD210BN CAD/Foot Print
- AD210JN CAD/Foot Print
- AD620AN CAD/Foot Print
- ad620an CAD symbol
- AD620AR-REEL7 CAD/Foot Print
- ad620bnz CAD symbol
- AD620BNZ CAD/Foot Print
- AD620BR CAD/Foot Print
- AD620BR-REEL CAD/Foot Print
- AD620BR-REEL7 CAD/Foot Print
- ad620anz CAD symbol
- AD620ARZ-REEL7 CAD/Foot Print
- ad620brz CAD symbol
- ad210jn CAD symbol
- ad620bn CAD symbol
- AD620BRZ CAD/Foot Print
- ad210bn CAD symbol
- AD620AR Multisim SPICE
- ad620sq_883b CAD symbol
- AD620AR CAD/Foot Print
- AD620AR-REEL CAD/Foot Print
- ad620arz CAD symbol
- AD620BRZ-R7 CAD/Foot Print
- AD620BRZ-RL CAD/Foot Print
- ad620br CAD symbol
For End Products
- Motion Motor Control
Description
- Motor Control Current Sensing Application for 15V Analog Isolation Amplifier. Within this system the AD620 preamp is used as the system scaling control point, and will produce and output voltage proportional to motor current, as scaled by the sensing resistor value and gain as set by the AD620 RG
Key Features
-
Number of SuppliesDual
-
Supply Voltage15 V
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD210BNZ | Analog Devices | Special Purpose Amplifiers | SP Amp ISOL Amp Triple 16.5V 12-Pin PDIP Tube | Buy | |
|
AD620BRZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin SOIC N Tube | Buy | |
|
AD620BRZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin SOIC N T/R | Buy | |
|
AD620ACHIPS | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V Die Tray | Buy | |
|
AD620ANZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin PDIP N Tube | Buy | |
|
AD620BRZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin SOIC N T/R | Buy | |
|
AD620ARZ-REEL | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin SOIC N T/R | Buy | |
|
AD620ARZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin SOIC N Tube | Buy | |
|
AD620ARZ-REEL7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin SOIC N T/R | Buy | |
|
AD620BNZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±18V 8-Pin PDIP N Tube | Buy |