NUCLEO-L496ZG, STM32 Nucleo-144 Development Board with STM32L496ZGT6 MCU, supports Arduino, ST Zio and Morpho
Reference Design using part STM32L496ZGT6 by STMicroelectronics
For End Products
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Portable
Description
- NUCLEO-L496ZG, STM32 Nucleo-144 Development Board for the STM32L496ZGT6 MCU, supports Arduino, ST Zio and Morpho. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and ST morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields
Key Features
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
-
PlatformNucleo
Featured Parts (21)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | Buy | |
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | Buy | |
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | Buy | |
|
NX3215SA-32.768KHZ-EXS00A-MU00525 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin SMD T/R | Buy | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
TSV631AILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Buy | |
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | Buy | |
|
NX3225GD_8.000MHZ_STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | Buy | |
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | Buy | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | Buy | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | Buy | ||
|
LAN8742A-CZ-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin VQFN EP T/R | Buy |