PMP10449, High Power Density Buck Converter with Integrated FET DCAP Regulator Reference Design
Reference Design using part TPS53355DQP by Texas Instruments
Associated Documents
For End Products
- Communications and Telecom
- Enterprise Phones
Description
- PMP10449, High Power Density Buck Converter with Integrated FET DCAP Regulator Reference Design. The PMP10449 offers a high power density solution, able to deliver up to 20A. This, coupled with over 93% peak efficiency, makes this solution optimal for communications or enterprise switching applications
Key Features
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 14 V
-
Output Voltage1.5 V
-
Output Current20 A
-
Output Power30 W
-
Efficiency93 %
-
TopologyBuck- Synchronous
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS53355DQPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 22-Pin LSON-CLIP EP T/R | Buy | |
|
TPS53355DQPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 22-Pin LSON-CLIP EP T/R | Buy |