PMP3017, 40V to 60V Active Clamp forward 3.3V@26A
Reference Design using part UCC2897PW by Texas Instruments
Associated Documents
For End Products
- Portable
Description
- PMP3017, 40V to 60V Active Clamp forward 3.3V@26A. PMP3017 reference Design is driven by a UCC2897: Active Clamp PWM Controller. The forward converter is a DC/DC converter that uses a transformer to increase or decrease the output voltage (depending on the transformer ratio) and provide galvanic isolation for the load
Key Features
-
Conversion TypeDC to DC
-
Input Voltage40 to 60 V
-
Output Voltage3.3 V
-
Output Current26 A
-
Output Power85.8 W
-
TopologyForward- Active Clamp
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Buy | |
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Buy | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Buy |