TPS61086EVM-526 evaluation module is a fully assembled and tested circuit for evaluating the TPS61086 step-up DC/DC converter
Reference Design using part TPS61086DRC by Texas Instruments
Associated Documents
For End Products
- Digital Still Camera (DSC)
- DSL Modem
- GPS
- LCD TFT Display
- PCMCIA Card
- Portable
Description
- TPS61086EVM-526 evaluation module is a fully assembled and tested circuit for evaluating the TPS61086 step-up DC/DC converter. The EVM operates from a 2.3V to 6V input voltage. It generates an output voltage of 12V with a switch current of 2A minimum
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 6 V
-
Output Voltage11.7 to 12.3 V
-
Output Current0.3 A
-
Efficiency86 %
-
TopologyBoost
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61086DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R | Buy | |
|
TPS61086DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R | Buy |