PMP4854-2 using TPS54620 Optimized for Small Size
Reference Design using part TPS54620RGY by Texas Instruments
Associated Documents
For End Products
- Backplane Distributed Power
- Communications and Telecom
- Optical Networking
- WiMAX/Wireless Broadband
Description
- PMP4854-2 using the TPS54620 DC/DC converter on one print. It accepts a 4.5V to 14V input and deliver 6-A at an output voltage of 3.3V while switching at 580 kHz. The PMP4854-2 is designed to minimize board space. The entire design occupies only 195 square millimeters and uses a 3.3 uH IHLP2525 inductor with only one 47uF 1206 ceramic output capacitor. The TPS54620 is a 4.5 to 17V, 6-A monolithic synchronous buck 1.6 MHz DC/DC converter with integrated 26 / 19 milliohm MOSFETs in a small 3.5mm x 3.5mm 14 pin QFN package
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage3.3 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54620RGYT-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
TPS54620RGYT-838832001 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
TPS54620RGYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
TPS54620RGYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
TPS54620RGYR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy |