STM32F10xxx GPIO Application Example Using STM32F10xxx SWJ-DP pins Used as Standard I/Os
Reference Design using part STM32F10 by STMicroelectronics
For End Products
- Industrial
Description
- STM32F10xxx GPIO Application Example Using STM32F10xxx SWJ-DP pins Used as Standard I/Os. This application is intended to provide practical application examples of the STM32F10xxx GPIO peripheral use
Key Features
-
Embedded System TypeMCU
-
Family NameSTM32
Featured Parts (281)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F103ZCT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP T/R | Buy | |
|
STM32F100C4T7B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray | Buy | |
|
STM32F100C6T7B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | Buy | |
|
STM32F103CBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | Buy | |
|
STM32F103CBT7TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | Buy | |
|
STM32F103R8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R | Buy | |
|
STM32F103V8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R | Buy | |
|
STM32F103VBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R | Buy | |
|
STM32F101ZET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray | Buy | |
|
STM32F103ZET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray | Buy | |
|
STM32F102C4T6ATR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R | Buy | |
|
STM32F102C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V Medical 48-Pin LQFP T/R | Buy |