STR710-EVAL, Evaluation Board based on STR71xF ARM7TDMI MCU
Reference Design using part STR710FZ2T6 by STMicroelectronics
For End Products
- USB Interfaces
Description
- STR710-EVAL, Evaluation Board is a complete development platform for the STR71x series. It is a cost effective, flexible and open design to demonstrate the capability of the STR71x series of Flash microcontrollers and to enable rapid evaluation of the STR71x devices and available peripherals. It includes the high performance STR710FZ2T6 ARM7TDMI processor running at 48 MHz with 256 Kbytes embedded Flash with best-in-class random access time as well as 64 Kbytes on-chip high speed SRAM, EMI SRAM 4 Mbytes (2M x 16), EMI Flash 4 Mbytes (2M x 16), SPI serial Flash, I2C EEPROM and an LCD display. The board can be used as a versatile stand-alone test platform, supporting SRAM and Flash memory on the EMI to enable full freedom in the development of large programs before designing custom hardware
Key Features
-
Embedded System TypeMCU
-
Family NameSTR7
-
Core ProcessorARM7
Featured Parts (11)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM811RW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | Buy | |
|
L9616 | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube | Buy | |
|
STM811SW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | Buy | |
|
STM811TW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | Buy | |
|
STM811LW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | Buy | |
|
ST3232BDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | Buy | |
|
STM811MW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | Buy | |
|
ST3232CDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | Buy | |
|
ST3232CTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | Buy | |
|
ST3232BTR Bus Line Transceiver | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | Buy | |
|
811SW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | Buy |