TPS5430EVM-173 3-A, SWIFT Regulator Evaluation Module
Reference Design using part TPS5430DDA by Texas Instruments
For End Products
- Battery Charger
- Car Audio
- Distributed Control System
- DVD Player
- High-Power LED
- Industrial
- LCD Display
- Set-Top Box
Description
- TPS5430EVM-173 evaluation module allows the designer to evaluate the TPS5430 SWIFT DC/DC converter and is designed with external components to operate over a wide input voltage range. The input voltage range of this module is 9.0V to 36V and the output voltage is pre-set to 5V. The output voltage can be easily adjusted by changing a resistor divider. Please see the User's Guide (SLVU157) for more information. The TPS5430 is ideal for a wide range of consumer electronics and industrial applications with an input voltage requirement of 5.5V to 36V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage10 to 35 V
-
Output Voltage5 V
-
Output Current0 to 3 A
-
Efficiency93.6 %
-
TopologyBuck
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS5430DDAG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | Buy | |
|
TPS5430DDARG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | Buy | |
|
TPS5430DDA-845524201 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | Buy | |
|
TPS5430DDA-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | Buy | |
|
TPS5430DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP T/R | Buy | |
|
TPS5430DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | Buy |