TPS55340EVM-147, 6V to 18V Input, 12V Output SEPIC Evaluation Module
Reference Design using part TPS55340RTE by Texas Instruments
For End Products
- ADSL Modem
- Boost Converter
- Fly-Back Converter
- Industrial
- Portable
Description
- TPS55340EVM-147, Evaluation Module based on TPS55340 DC/DC Converter is in typical applications a step-up boost converter, however this EVM uses it in a SEPIC topology. This design shows a small printed-circuit-board area that can be achieved when designing with the TPS55340 regulator. However, appropriate sizing of the inductor and diode for the desired application can further reduce the board area. The switching frequency is externally set at a nominal 500kHz
Key Features
-
Conversion TypeDC to DC
-
Input Voltage6 to 18 V
-
Output Voltage12 V
-
Output Current1 A
-
Efficiency92.1 %
-
TopologyBoost
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS55340RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | Buy | |
|
TPS55340RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | Buy |