Typical Application Circuit for LT1307BCS8 Step-Up/Step-Down Converter
Reference Design using part LT1307BCS8 by Analog Devices
For End Products
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
Description
- Typical Application Circuit for LT1307BCS8 Step-Up/Step-Down Converter. The LT1307B is a micropower, fixed frequency DC/DC converter that operates from an input voltage as low as 1V. First in the industry to achieve true current mode PWM performance from a single cell supply. The LT1307B does not shift into Burst Mode operation at light loads, eliminating low frequency output ripple at the expense of light load efficiency
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.1 to 4.8 V
-
Output Voltage3.3 V
-
Output Current0.1 A
-
TopologyBuck Boost
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1307BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N | Buy | |
|
LT1307BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N | Buy | |
|
LT1307BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N | Buy |