Typical Application Circuit for LT8330IDDB 8V to 16V Input, 24V Boost Converter
Reference Design using part LT8330IDDB by Analog Devices
For End Products
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
Description
- Typical Application Circuit for LT8330IDDB 8V to 16V Input, 24V Boost Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost converter consuming as low as 6uA of quiescent current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage8 to 16 V
-
Output Voltage24 V
-
Output Current0.45 A
-
TopologyBoost
Featured Parts (5)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8330IDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | Buy | |
|
LT8330IDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | Buy | |
|
LT8330IDDB#WTRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Automotive AEC-Q100 8-Pin DFN EP T/R | Buy | |
|
LT8330IDDB#WTRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Automotive AEC-Q100 8-Pin DFN EP T/R | Buy | |
|
LT8330IDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R | Buy |