Typical Application Circuit for LT8601IUJ Automotive input Stepped Down to 5V, 3.3V and 1.8V Outputs at 2MHz
Reference Design using part LT8601IUJ by Analog Devices
For End Products
- Automotive Power Supply
- Distributed Power System
- Industrial Control
- Power Supplies
Description
- Typical Application Circuit for LT8601IUJ Automotive input Stepped Down to 5V, 3.3V and 1.8V Outputs at 2MHz. The LT8601 is a triple channel, current mode, monolithic buck switching regulator with a programmable power-on reset. All regulators are synchronized to a single oscillator with an adjustable frequency from 250kHzto 2.2MHz
Key Features
-
Conversion TypeDC to DC
-
Input Voltage6 to 24 V
-
Output Voltage1.8|3.3|5 V
-
Output Current1@3.3V|1.5@5V|1.8@1.8V A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8601IUJ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP T/R | Buy | |
|
LT8601IUJ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP Tube | Buy |