Typical Application Circuit for LTC3119EUFD 5V, 2MHz Wide Input Regulator
Reference Design using part LTC3119EUFD by Analog Devices
For End Products
- Battery Powered Systems
- Power Supplies
- Solar Power
Description
- Typical Application Circuit for LTC3119EUFD 5V, 2MHz Wide Input Regulator. The LTC3119 is a high efficiency 18V monolithic buck-boost converter that can deliver up to 5A of continuous output current. Extensive feature integration and very low resistance internal power switches minimize the total solution footprint for even the most demanding applications. A proprietary 4-switch PWM architecture provides seamless low noise operation from input voltages above, equal to or below the output voltage
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 18 V
-
Output Voltage5 V
-
TopologyBuck Boost
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3119EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin QFN EP Tube | Buy | |
|
LTC3119EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin QFN EP T/R | Buy |