Typical Application Circuit for LTC3126HFE Automotive and Photovoltaic Powered 5V USB Supply
Reference Design using part LTC3126HFE by Analog Devices
For End Products
- Automotive Power Supply
- Industrial Equipments
- UPS Power Supply
Description
- Typical Application Circuit for LTC3126HFE Automotive and Photovoltaic Powered 5V USB Supply. The LTC3126 is a high efficiency synchronous buck converter with an internal no-loss PowerPath supporting seamless operation from two separate input power sources
Key Features
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage5 V
-
Output Current2.5 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3126HFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin TSSOP EP Tube | Buy | |
|
LTC3126HFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin TSSOP EP T/R | Buy |