Typical Application Circuit for LTC3623EUDD High Efficiency ±5A VTT Supply for DDR Termination
Reference Design using part LTC3623EUDD by Analog Devices
For End Products
- Battery Powered Instrument
- POL Conversion
- Portable Instrumentation
- Thermoelectric Cooler
Description
- Typical Application Circuit for LTC3623EUDD High Efficiency ±5A VTT Supply for DDR Termination. The LTC3623 is a high efficiency, monolithic synchronous buck regulator in which the output voltage is programmed with a single external resistor
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.25 V
-
Output Current5 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3623EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP T/R | Buy | |
|
LTC3623EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 0.5V 5A 24-Pin QFN EP Tube | Buy |