Typical Application Circuit for LTC3890EUH High Efficiency Dual 24V/5V Step-Down Converter
Reference Design using part LTC3890EUH by Analog Devices
For End Products
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
Description
- Typical Application Circuit for LTC3890EUH High Efficiency Dual 24V/5V Step-Down Converter. The LTC3890 is a high performance dual step-down switching regulator DC/DC controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phase lockable frequency of up to 850kHz. Power loss and noise due to the ESR of the input capacitor are minimized by operating the two controller output stages out-of-phase
Key Features
-
Conversion TypeDC to DC
-
Input Voltage28 to 60 V
-
Output Voltage5|24 V
-
Output Current1@24V|5@5V A
-
TopologyBuck
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3890EUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | Buy | |
|
LTC3890EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | Buy | |
|
LTC3890EUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | Buy | |
|
LTC3890EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | Buy |