Typical Application Circuit for LTC3892IUH High Efficiency, Dual 5V/12V Output Synchronous Step-Down Converter with 10V Gate Drive
Reference Design using part LTC3892IUH by Analog Devices
For End Products
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
- Industrial Power Supply
Description
- Typical Application Circuit for LTC3892IUH High Efficiency, Dual 5V/12V Output Synchronous Step-Down Converter with 10V Gate Drive. The LTC3892 is a high performance dual step-down DC/DC switching regulator controller that drives all N-channel synchronous power MOSFET stages. Power loss and noise are minimized by operating the two controller output stages out-of-phase
Key Features
-
Conversion TypeDC to DC
-
Input Voltage8 to 60 V
-
Output Voltage5|12 V
-
Output Current5@12V|8@5V A
-
TopologyBuck
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3892IUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP Tube | Buy | |
|
LTC3892IUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP T/R | Buy | |
|
LTC3892IUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP T/R | Buy | |
|
LTC3892IUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP Tube | Buy |