Typical Application Circuit for LTC7851EUHH 1V/90A and 1.5V/30A Dual-Output Step-Down Voltage Mode DC/DC Controller with DrMOS
Reference Design using part LTC7851EUHH by Analog Devices
For End Products
- Distributed Power System
- Mobile Computing
- Power Supplies
- Telecom System
Description
- Typical Application Circuit for LTC7851EUHH 1V/90A and 1.5V/30A Dual-Output Step-Down Voltage Mode DC/DC Controller with DrMOS. The LTC7851 is a quad output multiphase synchronous step-down switching regulator controller that employ a constant frequency voltage mode architecture
Key Features
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1|1.5 V
-
Output Current30@1.5V|90@1V A
-
TopologyBuck
Featured Parts (4)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC7851EUHH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | Buy | |
|
LTC7851EUHH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | Buy | |
|
LTC7851EUHH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN T/R | Buy | |
|
LTC7851EUHH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 1150kHz 58-Pin PQFN Tube | Buy |