Typical Application External Transistor Connection Circuit for Tc105 Pfm/Pwm Step-Down Dc/Dc Controller At PNP Bipolar Transistor
Reference Design using part TC105 by Microchip Technology
For End Products
- Battery-Operated Devices
- Buck Converter
- Handheld POS Scanner
- LCD Bias Supply
- Palmtops
- Portable Communicators
- Portable Instrumentation
Description
- Typical Application External Transistor Connection Circuit for Tc105 Pfm/Pwm Step-Down Dc/Dc Controller At PNP Bipolar Transistor. The TC105 is a step-down (Buck) switching controller that furnishes output currents of up to 1A (max) while delivering a typical efficiency of 92%
Key Features
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC105303ECTTR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 345kHz 5-Pin SOT-23 T/R | Buy | |
|
TC105503ECTTR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1A 345kHz Automotive AEC-Q100 5-Pin SOT-23 T/R | Buy | |
|
TC105333ECTTR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 345kHz 5-Pin SOT-23 T/R | Buy |