Typical Application for LDK220, 200mA low quiescent current and low noise fixed output voltage LDO
Reference Design using part LDK220 by STMicroelectronics
For End Products
- Battery Powered Equipment
- Desktop PC
- Industrial
- Laptop
- Set-Top Box
- Television
Description
- Typical Application for LDK220, 200mA low quiescent current and low noise fixed output voltage LDO. The LDK220 is a low drop voltage regulator, which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 13.2 V, with a typical dropout voltage of 100 mV
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (21)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LDK220M25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R | Buy | |
|
LDK220U50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-89 T/R | Buy | |
|
LDK220M-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.185V 0.2A 5-Pin SOT-23 T/R | Buy | |
|
LDK220M30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R | Buy | |
|
LDK220M32R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.2V 0.2A 5-Pin SOT-23 T/R | Buy | |
|
LDK220U33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-89 T/R | Buy | |
|
LDK220C40R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4V 0.2A 5-Pin SOT-323 T/R | Buy | |
|
LDK220C-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.185V 0.2A 5-Pin SOT-323 T/R | Buy | |
|
LDK220PU40R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4V 0.2A 6-Pin DFN T/R | Buy | |
|
LDK220M27R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 5-Pin SOT-23 T/R | Buy | |
|
LDK220M50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R | Buy | |
|
LDK220C27R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 5-Pin SOT-323 T/R | Buy |