Typical Application for LT1072CS8 Driving High Voltage FET for Offline Applications
Reference Design using part LT1072CS8 by Analog Devices
For End Products
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
Description
- Typical Application for the LT1072CS8 Driving High Voltage FET for Offline Applications. The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage10 to 20 V
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1072CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 20W 8-Pin SOIC N | Buy | |
|
LT1072CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 3A 20W 8-Pin SOIC N Tube | Buy | |
|
LT1072CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 60V 20W 8-Pin SOIC N T/R | Buy |