Typical Application for LT3973HDD 2.5V Step-Down Converter
Reference Design using part LT3973HDD by Analog Devices
For End Products
- Automotive Battery
- Bias Supplies
- Industrial Supplies
- Portable Power
Description
- Typical Application for LT3973HDD 2.5V Step-Down Converter. The LT3973 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 42V, and consumes only 2.5uA of quiescent current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 42 V
-
Output Voltage2.5 V
-
Output Current0.75 A
-
TopologyBuck
Featured Parts (6)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3973HDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin DFN EP T/R | Buy | |
|
LT3973HDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin DFN EP Tube | Buy | |
|
LT3973HDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 5V 0.75A 10-Pin DFN EP T/R | Buy | |
|
LT3973HDD-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 3.3V 0.75A 10-Pin DFN EP T/R | Buy | |
|
LT3973HDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 5V 0.75A 10-Pin DFN EP Tube | Buy | |
|
LT3973HDD-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 3.3V 0.75A 10-Pin DFN EP Tube | Buy |