Typical Application for LTC3130IMSE-1 3.3V Converter with Last Gasp Hold-Up, Runs Storage Capacitor Down to 0.9V
Reference Design using part LTC3130IMSE-1 by Analog Devices
For End Products
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
Description
- Typical Application for LTC3130IMSE-1 3.3V Converter with Last Gasp Hold-Up, Runs Storage Capacitor Down to 0.9V. The LTC3130-1 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage3.3 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck Boost
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3130IMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP T/R | Buy | |
|
LTC3130IMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP Tube | Buy |