Typical Application for LTC3624EMSE Adjustable Output Voltage, 2A Synchronous Step-Down Regulator with 800mA Burst Clamp, fSW = 1MHz
Reference Design using part LTC3624EMSE by Analog Devices
For End Products
- Battery Powered Equipment
- Buck Converter
- Emergency Radio
- Portable Instrumentation
Description
- Typical Application for LTC3624EMSE Adjustable Output Voltage, 2A Synchronous Step-Down Regulator with 800mA Burst Clamp, fSW = 1MHz. The LTC3624 is a high efficiency 17V, 2A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz with a ±40% synchronization range. The regulator features Ultra Low quiescent current and high efficiency over a wide VOUT range
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (12)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3624EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP Tube | Buy | |
|
LTC3624EMSE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP T/R | Buy | |
|
LTC3624EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP T/R | Buy | |
|
LTC3624EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP T/R | Buy | |
|
LTC3624EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube | Buy | |
|
LTC3624EMSE-23.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP T/R | Buy | |
|
LTC3624EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP T/R | Buy | |
|
LTC3624EMSE-25#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube | Buy | |
|
LTC3624EMSE-23.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP Tube | Buy | |
|
LTC3624EMSE-25#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP T/R | Buy | |
|
LTC3624EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP Tube | Buy | |
|
LTC3624EMSE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP Tube | Buy |