Typical Application for NCV1117 1.0 A Low-Dropout Positive Fixed Voltage Regulators
Reference Design using part NCV1117 by onsemi
For End Products
- Active Termination
- Battery Charger
- Hard Disk Drive (HDD)
- Point-of-Load Regulations
- Switching Power Supply
Description
- Typical Application for NCV1117 1.0 A Low-Dropout Positive Fixed Voltage Regulators. The NCP512 series of fixed output linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (14)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV1117ST18T3G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCV1117DT33T5G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCV1117DT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCV1117STAT3G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCV1117ST12T3G | onsemi | Linear Regulators | LDO Regulator Pos 12V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCV1117DT18T5G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCV1117DT15RKG | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCV1117ST25T3G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
NCV1117DT12RKG | onsemi | Linear Regulators | LDO Regulator Pos 12V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCV1117DT18RKG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCV1117DTARKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | Buy | |
|
NCV1117ST20T3G | onsemi | Linear Regulators | LDO Regulator Pos 2V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | Buy |