The ADL8106ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifier that operates from 20 GHz to 54 GHz.
Key Features and Benefits
- Low noise figure of 3.0 dB typical at 30 GHz to 44 GHz
- High linearity of 21.5 dBm typical at 30 GHz to 44 GHz
- Wide bandwidth in a small form factor
Applications
- General Purpose: Wideband, low noise, high linearity, 50Ω match, small package size
- Aerospace and Defense
- Instrumentation and Measurement
- Communications
Evaluation Board
The ADL8106ACEZ can be evaluated with the ADL8106-EVALZ.