With wider bandwidth, lower insertion loss and fast RF switching, Analog Devices offers a family of SPDT and SP4T Silicon (SOI) switches in SMT packaging.
Applications
- Industrial Scanner
- Test and instrumentation
- Cellular Infrastructure – mmWave 5G
- Military radios, radars, electronic counter measures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Features and Benefits
- Ultrawideband frequency range: 100 MHz to 44 GHz
- Reflective design
- Low insertion loss with impedance match1.0 dB typical to 18 GHz
- 1.4 dB typical to 40 GHz
- 1.7 dB typical to 44 GHz
- Low insertion loss without impedance match0.9 dB typical to 18 GHz
- 1.7 dB typical to 40 GHz
- 2.1 dB typical to 44 GHz
- High input linearityP1dB: 27.5 dBm typical
- IP3: 50 dBm typical
- High RF input power handlingThrough path: 27 dBm
- Hot switching: 27 dBm
- No low frequency spurious
- RF settling time (50% VCTRL to 0.1 dB of final RF output): 17 ns
- 12-terminal, 2.25 mm × 2.25 mm LGA package
- Pin compatible with the ADRF5025 low frequency cutoff version
Block Diagrams and Tables
Related Evaluation Boards
ADRF5046-EVALZ
ADRF5047-EVALZ
ADRF5024-EVALZ
ADRF5025-EVALZ
------------------------------------------------------------
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product
See related product